Low

LTC6078ACMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LTC6078ACMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC6078ACMS8#PBF
Newark Part No.:
56M9731
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6078ACMS8#PBF is a dual low noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25μV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54μA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6078 is well suited for portable instruments and single supply applications. The LTC6078 is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density
  • 25μV (25°C) Maximum offset voltage
  • 0.7μV/°C Maximum offset drift

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
750kHz
:
0.05V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, 2 Amplifier, 150 MHz, 470 V/µs, 2.7V to 5.5V, µMAX

108 in stock

Each

1+ $2.77 10+ $2.57 25+ $2.40 50+ $2.29 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

127 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.52 $ 4.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.52
25 + $3.20
100 + $2.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.