New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

LINEAR TECHNOLOGY - LTC5585IUF#PBF - IQ DEMODULATOR, 700MHZ TO 3GHZ, QFN-24

LINEAR TECHNOLOGYLTC5585IUF#PBF
Image is for illustrative purposes only.
Please refer to product description
LINEAR TECHNOLOGY
Manufacturer:
LINEAR TECHNOLOGY
Newark Part Number:
82T3951
Manufacturer Part No:
LTC5585IUF#PBF

Technical Data Sheet (1011.07KB) EN
Technical Data Sheet (1011.07KB) EN

Product Information
  • IQ DEMODULATOR, 700MHZ TO 3GHZ, QFN-24
  • Frequency Min: 700MHz
  • Frequency Max: 3GHz
  • RF Type: LTE, W-CDMA, TD-SCDMA
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • RF IC Case Style: QFN
  • No. of Pins: 24
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 256

Catalog Page/Catalog Number:

256 / 130

Availability

26 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.90  

  1. Qty

Price

Qty Price
1  - 24 $12.90
25  - 99 $8.63
100+  $7.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

663
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

663 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

13
Price
For: 1 Each
1+
$104.50
10+
$101.28
25+
$98.51
50+
$95.29
more...

13 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

0
Price
For: 1 Each
1+
$26.25
25+
$24.97
50+
$23.81
100+
$23.06
more...

Contact Me When In Stock
D00840

DURATOOL

TWEEZER, STAINLESS STEEL, ESD

Tweezer Type:ESD; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

4
Price
For: 1 Kit
1+
$87.17
25+
$83.11
50+
$80.85
100+
$78.14
more...

4 available to ship today
1SASL

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

2
Price
For: 1 Each
1+
$12.50

2 available to ship today
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR TECHNOLOGY) OR (RF Modulators & Demodulators) OR (LTC5585IUF#PBF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$6.26
MULTICORE (SOLDER) 3209885-M
1 Each
$104.50
MULTICORE (SOLDER) SN62RA10BAS86-25G CARTRIDGE
1 Each
$26.25