Low

LINEAR TECHNOLOGY  LTC5584IUF#PBF  RF Modulation / Demodulation IC, 30 MHz to 1.4 GHz, 4.75 V to 5.25 V supply, QFN-24

LINEAR TECHNOLOGY LTC5584IUF#PBF
LINEAR TECHNOLOGY LTC5584IUF#PBF
Manufacturer Part No:
LTC5584IUF#PBF
Newark Part No.:
94T1322
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC5584IUF#PBF
LINEAR TECHNOLOGY LTC5584IUF#PBF

The actual product may differ from image shown

 

Product Information

Frequency Min:
30MHz
Frequency Max:
1.4GHz
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
RF IC Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.