Low

LINEAR TECHNOLOGY  LTC5551IUF#PBF  RF MIXER, 300MHZ-3.5GHZ, QFN-16

LINEAR TECHNOLOGY LTC5551IUF#PBF
LINEAR TECHNOLOGY LTC5551IUF#PBF
Manufacturer Part No:
LTC5551IUF#PBF
Newark Part No.:
06X3377
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC5551IUF#PBF
LINEAR TECHNOLOGY LTC5551IUF#PBF

The actual product may differ from image shown

 

Product Information

Frequency Min:
300MHz
Frequency Max:
3.5GHz
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.6V
RF IC Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.