New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

LINEAR TECHNOLOGY - LTC5507ES6#PBF - IC, RF POWER DETECTOR, 1GHZ, 6-SOT-23

LINEAR TECHNOLOGYLTC5507ES6#PBF
Image is for illustrative purposes only.
Please refer to product description
LINEAR TECHNOLOGY
Manufacturer:
LINEAR TECHNOLOGY
Newark Part Number:
61M3338
Manufacturer Part No:
LTC5507ES6#PBF

Technical Data Sheet (130.92KB) EN
Technical Data Sheet (130.92KB) EN

Product Information
  • IC, RF POWER DETECTOR, 1GHZ, 6-SOT-23
  • Frequency Min: 100kHz
  • Frequency Max: 1GHz
  • RF Type: General Purpose
  • Input Power Min: -34dBm
  • Input Power Max: 14dBm
  • Sensitivity: -
  • RF IC Case Style: SOT-23
  • No. of Pins: 6
  • Supply Voltage Min: 2.7V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 256

Catalog Page/Catalog Number:

256 / 130

247 / 129

254 / 128

Availability

820 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.25  

  1. Qty

Price

Qty Price
1  - 24 $3.25
25  - 99 $2.24
100+  $1.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

LTC5507ES6#TR

LINEAR TECHNOLOGY

IC,Amp Power Controller,CMOS,TSOP,6PIN

0
Price
For: Tape on reel of 1
5,000+
$1.99

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 91 days)

LTC5507ES6#TRM

LINEAR TECHNOLOGY

HF-Power Detector, RF Power Detectors

0
Price
For: Tape on reel of 1
4,000+
$2.05

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 91 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE901

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SOT MULTIPLE

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

44
Price
For: 1 Each
1+
$6.87
50+
$6.20
100+
$5.70
250+
$5.26
more...

44 available to ship today
CT2525AB5C-02

JOHANSON MANUFACTURING

RESISTOR, AIN CHIP TERMINATION, 50 OHM

Resistance:50ohm; Power Rating:100W; Frequency Max:4GHz; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C;

0
Price
For: 1 Each
1,000+
$1.96

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
CT2010AB5C

JOHANSON MANUFACTURING

RESISTOR, AIN CHIP TERMINATION, 50 OHM

Resistance:50ohm; Power Rating:10W; Frequency Max:3GHz; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C;

0
Price
For: 1 Each
1,000+
$1.18

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR TECHNOLOGY) OR (RF Detectors) OR (LTC5507ES6#PBF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

LINEAR TECHNOLOGY LTC5507ES6#TR
Tape on reel of 1
$1.99
LINEAR TECHNOLOGY LTC5507ES6#TRM
Tape on reel of 1
$2.05

Accessories

1 Each
$6.87
JOHANSON MANUFACTURING CT2525AB5C-02
1 Each
$1.96
JOHANSON MANUFACTURING CT2010AB5C
1 Each
$1.18