Low

LTC491CS#PBF - 

Differential Driver RS422/RS485, 4.75V-5.25V supply, SOIC-14

LTC491CS#PBF - Differential Driver RS422/RS485, 4.75V-5.25V supply, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
LTC491CS#PBF
Newark Part No.:
56M9669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC491CS#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from 0 to 70°C and 4.75 to 5.25V supply voltage range.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75180
  • 70mV Typical input hysteresis

Applications

Communications & Networking, Power Management

Product Information

:
RS232 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.95 $ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.95
25 + $3.97
100 + $3.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.