Low

LINEAR TECHNOLOGY  LTC491CN#PBF  Differential Driver RS422/RS485, 4.75V-5.25V supply, DIP-14

LINEAR TECHNOLOGY LTC491CN#PBF
LINEAR TECHNOLOGY LTC491CN#PBF
Manufacturer Part No:
LTC491CN#PBF
Newark Part No.:
56M9667
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC491CN#PBF
LINEAR TECHNOLOGY LTC491CN#PBF

The actual product may differ from image shown

Product Overview

The LTC491CN#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without s...
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75180
  • 70mV Typical input hysteresis

 

Product Information

Device Type:
RS232 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes