Low

LINEAR TECHNOLOGY  LTC4415EMSE#PBF  Special Function IC, Dual Ideal Diode Controller, 4 A, 1.7 V to 5.5 V, MSOP-16

LINEAR TECHNOLOGY LTC4415EMSE#PBF
Technical Data Sheet (351.37KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4415EMSE#PBF is a dual monolithic Ideal Diode with adjustable current limit, each capable of supplying up to 4A with typical forward conduction resistance of 50mΩ. The diode voltage drops are regulated to 15mV during forward conduction at low currents, extending the power supply operating range and ensuring no oscillations during supply switchover. Less than 1μA of reverse current flows from OUT to IN making this device well suited for power supply ORing applications. The two ideal diodes are independently enabled and prioritized using inputs EN1 and EN2. The output current limits can be adjusted independently from 0.5 to 4A using resistors on the CLIM pins. Furthermore, the ideal diode currents can be monitored via CLIM pin voltages. Open-drain status pins indicate when the ideal diodes are forward conducting. When the die temperature approaches thermal shutdown or if the output load exceeds the current limit threshold, the corresponding warning pins are pulled low.
  • Dual 50mΩ monolithic ideal diodes
  • Up to 4A adjustable current limit for each diode
  • Low reverse leakage current (1μA maximum)
  • 15mV Forward drop in regulation
  • Smooth switchover in diode ORing
  • Load current monitor
  • Precision enable thresholds to set switchover
  • Soft-start to limit inrush current on start-up
  • Status pins to indicate forward diode conduction
  • Current and thermal limit with warning

 

Product Information

IC Function:
Ideal Diode Controller
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
IC Package Type:
MSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC4415EMSE#TRPBF

DP-Power Controller Dual 4A Ideal Diodes with Adjustable Current Limit

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.39

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.