LINEAR TECHNOLOGY  LTC4412HVIS6#PBF  IC Function:Ideal Diode Controller

LINEAR TECHNOLOGY LTC4412HVIS6#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 60R3298
  • Manufacturer Part No LTC4412HVIS6#PBF

Product Information


  • IC Function Ideal Diode Controller
  • Supply Voltage Min 2.5V
  • Supply Voltage Max 36V
  • IC Package Type TSOT-23
  • No. of Pins 6Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • Brief Features -
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 200

Order multiple quantity: 100

Price: $2.06 $2.06

Buy

Price

Quantity List Price
200+ $2.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56M9516
LTC4412ES6#TRMPBF

LTC4412ES6#TRMPBF

LINEAR TECHNOLOGY

HOT-SWAP CONTROLLER, 28V, TSOT-23-6

Availability:​ 0

Price for: Each (Supplied on Full Reel)

500+ $1.59

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

30X0555
LTC4412HVIS6#PBF

LTC4412HVIS6#PBF

LINEAR TECHNOLOGY

IC Function:Ideal Diode Controller

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

100+ $3.24

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

56M9521
LTC4412HVIS6#TRPBF

LTC4412HVIS6#TRPBF

LINEAR TECHNOLOGY

DP-Power Controller Rugged Ideal Diode Controller

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $2.19

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
56M9520
LTC4412HVIS6#TRMPBF

LTC4412HVIS6#TRMPBF

LINEAR TECHNOLOGY

DP-Power Controller Rugged Ideal Diode Controller

Availability:​ 0

Price for: Each (Supplied on Full Reel)

500+ $2.06

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought