Low

LINEAR TECHNOLOGY  LTC4412ES6#TRMPBF  Hot Swap Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY LTC4412ES6#TRMPBF
Manufacturer Part No:
LTC4412ES6#TRMPBF
Newark Part No.:
56M9516
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Applications:
Cellular Phones, Handheld Computers, Digital Cameras, USB Peripherals, Uninterrupted Supplies
Input Voltage:
28V
Supply Voltage Min:
2.5V
Supply Voltage Max:
28V
Controller IC Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOW LOSS POWERPATH CONTROLLER, 6-SOT-23, FULL REEL

LINEAR TECHNOLOGY

1,300 in stock

Price for: Each (Supplied on Full Reel)

1+ $2.23 500+ $1.59

Buy

LOW LOSS POWERPATH CONTROLLER, 6-SOT-23

LINEAR TECHNOLOGY

1,378 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.17 25+ $2.83 100+ $2.55

Buy
LTC4412ES6#TRPBF

IC,Battery Management,CMOS,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.69

Buy

Associated Products