Low

LINEAR TECHNOLOGY  LTC4412ES6#TRM  DP-Power Controller, Automatic PowerPath Controller in ThinSOT

LINEAR TECHNOLOGY-LTC4412ES6#TRM-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 500


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56M9517
LTC4412ES6#TRPBF

LTC4412ES6#TRPBF

LINEAR TECHNOLOGY

IC,Battery Management,CMOS,TSOP,6PIN,PLASTIC

IC,Battery Management,CMOS,TSOP,6PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $1.59

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
28X3637
LTC4412ES6#PBF

LTC4412ES6#PBF

LINEAR TECHNOLOGY

IC, LOW LOSS POWERPATH CONTRL, 6-SOT-23, FULL REEL

IC, LOW LOSS POWERPATH CONTRL, 6-SOT-23, FULL REEL; IC Function:Load Share Controller; Supply Voltage Min:2.5V; Supply Voltage Max:28V; IC Package Type:TSOT-23; No. of Pins:6; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

100+ $1.82

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Oct 13, 2014
  • Per the manufacturer, more stock expected week of 10/27/14
61M3335
LTC4412ES6#PBF

LTC4412ES6#PBF

LINEAR TECHNOLOGY

IC, LOW LOSS POWERPATH CONTRL, 6-SOT-23

IC, LOW LOSS POWERPATH CONTRL, 6-SOT-23; IC Function:Load Share Controller; Supply Voltage Min:2.5V; Supply Voltage Max:28V; IC Package Type:TSOT-23; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

639

1+ $3.17 25+ $2.83 100+ $2.55

Buy
  • 639 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
56M9516
LTC4412ES6#TRMPBF

LTC4412ES6#TRMPBF

LINEAR TECHNOLOGY

DP-Power Controller, Automatic PowerPath Controller in ThinSOT

DP-Power Controller, Automatic PowerPath Controller in ThinSOT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.59

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought