Low

LINEAR TECHNOLOGY  LTC4412ES6#PBF  LOW LOSS POWERPATH CONTROLLER, 6-SOT-23, FULL REEL

LINEAR TECHNOLOGY LTC4412ES6#PBF
Manufacturer Part No:
LTC4412ES6#PBF
Newark Part No.:
28X3637
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4412ES6#PBF is a Low Loss PowerPath Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR'ing of multiple power sources for extended battery life...
  • Minimal external components
  • Automatic switching between DC sources
  • Simplifies load sharing with multiple batteries
  • Reverse battery protection
  • Drives almost any size MOSFET for wide range of current requirements
  • Manual control input

 

Product Information

IC Function:
Load Share Controller
Supply Voltage Min:
2.5V
Supply Voltage Max:
28V
IC Package Type:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOW LOSS POWERPATH CONTROLLER, 6-SOT-23

LINEAR TECHNOLOGY

1,228 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.17 25+ $2.83 100+ $2.55

Buy

Hot Swap Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.59

Buy
LTC4412ES6#TRPBF

IC,Battery Management,CMOS,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.69

Buy

Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

100 in stock

Price for: Each

1+ $4.05 25+ $2.70 100+ $2.25

Buy

Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.25

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.