Low

LINEAR TECHNOLOGY  LTC4412ES6#PBF  LOW LOSS POWERPATH CONTROLLER, 6-SOT-23

LINEAR TECHNOLOGY LTC4412ES6#PBF
Manufacturer Part No:
LTC4412ES6#PBF
Newark Part No.:
61M3335
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4412ES6#PBF is a Low Loss PowerPath Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-Ion cells in series. The low quiescent current (11μA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection.

Product Information

IC Function:
Load Share Controller
Supply Voltage Min:
2.5V
Supply Voltage Max:
28V
IC Package Type:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Motor Drive & Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOW LOSS POWERPATH CONTROLLER, 6-SOT-23, FULL REEL

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

100+ $2.23 500+ $1.59

Buy

Hot Swap Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

500+ $1.59 Promotional price

Buy

Hot Swap Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.59

Buy

Hot Swap, 2.6V to 5.5V supply, SOT-23-5

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.94

Buy
LTC4412ES6#TRPBF

IC,Battery Management,CMOS,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.69

Buy

Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

100 in stock

Price for: Each

1+ $4.05 25+ $2.70 100+ $2.25

Buy

Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each

2500+ $2.25

Buy

Low Loss Power path Controller, 2.5V to 28V supply, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

100+ $7.09

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.