Low

LINEAR TECHNOLOGY  LTC4365HTS8#PBF  PROTECTION CONTROLLER, 2.5V TO 34V, TSOT-23-8

LINEAR TECHNOLOGY LTC4365HTS8#PBF
Manufacturer Part No:
LTC4365HTS8#PBF
Newark Part No.:
78T3386
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Applications:
Automotive, Industrial Automation, Laptops, Portable Instrumentation
Input Voltage:
-
Supply Voltage Min:
2.5V
Supply Voltage Max:
34V
Controller IC Case Style:
TSOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC4365HTS8#TRPBF

MS-Hot Swap/Low Voltage UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.33

Buy

Voltage Protection Controller, 2.5V to 34V supply, 34V output, TSOT-23-8

LINEAR TECHNOLOGY

1,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.86

Buy

Voltage Protection Controller, 2.5V to 34V supply, 34V output, TSOT-23-8

LINEAR TECHNOLOGY

57 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.67 25+ $3.28 100+ $2.94

Buy
LTC4365ITS8#PBF

MS-Hot Swap/Low Voltage Cut Tape UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery

LINEAR TECHNOLOGY

Not Currently Stocked

Under/Over Voltage Controller, 2.5V to 34V supply, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each

100+ $1.86

Buy
LTC4365ITS8#TRPBF

MS-Hot Swap/Low Voltage UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.11

Buy
LTC4365CTS8#TRPBF

MS-Hot Swap/Low Voltage UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.92

Buy
LTC4365ITS8#TRMPBF

MS-Hot Swap/Low Voltage UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.04

Buy
LTC4365HTS8#TRMPBF

MS-Hot Swap/Low Voltage UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.24

Buy