Low

LTC4365CTS8#TRMPBF - 

Voltage Protection Controller, 2.5V to 34V supply, 34V output, TSOT-23-8

LTC4365CTS8#TRMPBF - Voltage Protection Controller, 2.5V to 34V supply, 34V output, TSOT-23-8

The actual product may differ from image shown

Manufacturer Part No:
LTC4365CTS8#TRMPBF
Newark Part No.:
24T2682
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4365CTS8#TRMPBF is an overvoltage under-voltage and reverse Supply Protection Controller that protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40 and 60V and has an operating range of 2.5 to 34V, while consuming only 125μA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and under-voltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points.
  • Overvoltage protection to 60V
  • Reverse supply protection to -40V
  • Blocks 50 and 60Hz AC power
  • No input capacitor or TVS required for most applications
  • Adjustable under-voltage and overvoltage protection range
  • Charge pump enhances external N-channel MOSFET
  • Low operating current (125μA)
  • Low shutdown current (10μA)

Applications

Portable Devices, Sensing & Instrumentation, Industrial, Automation & Process Control, Computers & Computer Peripherals, Automotive

Product Information

:
Automotive, Industrial Automation, Laptops, Portable Instrumentation
:
34V
:
2.5V
:
34V
:
TSOT-23
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.69 $ 3.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.69
25 + $3.30
100 + $2.24
250 + $2.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.