Low

LTC4365CDDB#PBF - 

Hot Swap Controller, 2.5V to 34V supply, DFN-8

LINEAR TECHNOLOGY LTC4365CDDB#PBF
LINEAR TECHNOLOGY LTC4365CDDB#PBF

The actual product may differ from image shown

Manufacturer Part No:
LTC4365CDDB#PBF
Newark Part No.:
78T3383
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4365CDDB#PBF is an overvoltage/undervoltage and reverse supply Protection Controller applicable where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40 and 60V and has an operating range of 2.5 to 34V, while consuming only 125µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points.
  • Adjustable undervoltage and overvoltage protection range
  • Charge pump enhances external N-channel MOSFET
  • 10µA Low shutdown current
  • 60V Overvoltage protection
  • -40V Reverse supply protection

Applications

Portable Devices, Automotive, Computers & Computer Peripherals, Automation & Process Control, Industrial, Sensing & Instrumentation

Product Information

:
Automotive, Industrial Automation, Laptops, Portable Instrumentation
:
-
:
2.5V
:
34V
:
DFN
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

Reverse Supply Protection Controller, 2.5V to 34V supply, DFN-8

4 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.86 $ 1.86
Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price
200 + $1.86
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.