Low

LINEAR TECHNOLOGY  LTC4364HDE-2#PBF  Surge Stopper, 4V to 80V supply, DFN-14

LINEAR TECHNOLOGY LTC4364HDE-2#PBF
Manufacturer Part No:
LTC4364HDE-2#PBF
Newark Part No.:
27W9473
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4364HDE-2#PBF is a Surge Stopper with ideal diode controller protects loads from high voltage transients. It limits and regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the voltage drop across an external N-channel MOSFET pass device. The LTC4364 also includes a timed, current limited circuit breaker. In a fault condition, an adjustable fault timer must expire before the pass device is turned off. The LTC4364-2 automatically restarts after a delay. It precisely monitors the input supply for overvoltage (OV) and undervoltage (UV) conditions. The external MOSFET is held off in undervoltage and auto-retry is disabled in overvoltage. An integrated ideal diode controller drives a second MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. It controls the forward voltage drop across the MOSFET and minimizes reverse current transients upon power source failure, brownout or input short.
  • Withstands surges over 80V with VCC clamp
  • Adjustable output clamp voltage
  • Ideal diode controller holds up output voltage during input brownouts
  • Overcurrent protection
  • Adjustable fault timer

 

Product Information

Controller Applications:
Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
Input Voltage:
12V
Supply Voltage Min:
4V
Supply Voltage Max:
80V
Controller IC Case Style:
DFN
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Avionics;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC4364HDE-2#TRPBF

MS-Hot Swap/High Voltage Surge Stopper with Ideal Diode. Auto-Retry After Fault

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $6.80

Buy
LTC4352HMS#TRPBF

MS-Hot Swap/Low Voltage Low Voltage Ideal Diode Controller with Monitoring

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.96

Buy

Surge Stopper, 4V to 80V supply, DFN-14

LINEAR TECHNOLOGY

30 in stock

Price for: Each

1+ $8.49 25+ $5.69 100+ $4.82

Buy
LTC4364IDE-2#TRPBF

MS-Hot Swap/High Voltage Surge Stopper with Ideal Diode. Auto-Retry After Fault

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $5.90

Buy

Associated Products