Low

LINEAR TECHNOLOGY  LTC4357HDCB#PBF  MOSFET Driver, N-Channel, Ideal Diode Controller, 9V-80V supply, 80uA peak out, DFN-6

LINEAR TECHNOLOGY LTC4357HDCB#PBF
LINEAR TECHNOLOGY LTC4357HDCB#PBF
Manufacturer Part No:
LTC4357HDCB#PBF
Newark Part No.:
24R8518
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC4357HDCB#PBF
LINEAR TECHNOLOGY LTC4357HDCB#PBF

The actual product may differ from image shown

Product Information

Driver Configuration:
-
Peak Output Current:
80µA
Supply Voltage Min:
9V
Supply Voltage Max:
80V
Driver Case Style:
DFN
No. of Pins:
6Pins
Input Delay:
-
Output Delay:
300ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IDEAL DIODE CONTROLLER, 80V, DFN-6

LINEAR TECHNOLOGY

228 in stock

Price for: Each

1+ $2.08

Buy
LTC4357IDCB#PBF

MS-Hot Swap/High Voltage Cut Tape Positive Hight Voltage Ideal Diode Controller

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.40

Buy
LTC4357CDCB#TRPBF

IC,Voltage Switch Power Controller,CMOS,LLCC,6PIN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.12

Buy
LTC4357IDCB#TRMPBF

IC,Voltage Switch Power Controller,CMOS,LLCC,6PIN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.40

Buy
LTC4357CDCB#TRMPBF

IC,Voltage Switch Power Controller,CMOS,LLCC,6PIN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.00

Buy

Associated Products