Low

LINEAR TECHNOLOGY  LTC4357CMS8#PBF  Special Function IC, Positive High Voltage Ideal Diode Controller & Monitor, 9 V to 80 V, MSOP-8

LINEAR TECHNOLOGY LTC4357CMS8#PBF
Manufacturer Part No:
LTC4357CMS8#PBF
Newark Part No.:
56M9468
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4357CMS8#PBF is a positive high voltage ideal Diode Controller drives an external N-channel MOSFET to replace a Schottky diode. When used in diode-OR and high current diode applications, the LTC4357 reduces power consumption, heat dissipation, volta...
  • Reduces power dissipation by replacing a power Schottky diode with an N-channel MOSFET
  • 0.5μs Turn-off time limits peak fault current
  • Smooth switchover without oscillation
  • No reverse DC current

 

Product Information

IC Function:
Ideal Diode Controller
Supply Voltage Min:
9V
Supply Voltage Max:
80V
IC Package Type:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC4357CMS8#TRPBF

IC,Voltage Switch Power Controller,CMOS,TSSOP,8PIN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.53

Buy

MOSFET Driver, N-Channel, High Voltage Ideal Diode Controller, 9V-80V supply, 80uA peak out, MSOP-8

LINEAR TECHNOLOGY

169 in stock

Price for: Each

1+ $4.08 25+ $2.79 100+ $2.40

Buy

Diode Controller, 9V to 80V supply, 80V output, MSOP-8

LINEAR TECHNOLOGY

6 in stock

Price for: Each

1+ $10.90 25+ $7.31 100+ $6.19

Buy
LTC4357MPMS8#TRPBF

MS-Hot Swap/High Voltage Positive High Voltage Ideal Diode Controller

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $7.59

Buy
LTC4357IMS8#TRPBF

IC,Voltage Switch Power Controller,CMOS,TSSOP,8PIN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.03

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.