Low

LINEAR TECHNOLOGY  LTC4355CMS#PBF  MOSFET Driver, N-Channel, Ideal Diode-OR, Fuse Monitors, 9V-80V supply, 2mA peak out, MSOP-16

LINEAR TECHNOLOGY LTC4355CMS#PBF
Manufacturer Part No:
LTC4355CMS#PBF
Newark Part No.:
71P8107
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
-
Peak Output Current:
2mA
Supply Voltage Min:
9V
Supply Voltage Max:
80V
Driver Case Style:
MSOP
No. of Pins:
16Pins
Input Delay:
-
Output Delay:
300ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes