Low

LINEAR TECHNOLOGY  LTC4090EDJC#PBF  USB Interface, Power Controller, 4.35 V, 5.5 V, DFN, 22 Pins

LINEAR TECHNOLOGY LTC4090EDJC#PBF
Manufacturer Part No:
LTC4090EDJC#PBF
Newark Part No.:
56M8725
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4090EDJC#PBF is an USB Power Manager with 2A high voltage bat-track buck regulator. This device controls the total current used by the USB peripheral for operation and battery charging. Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the programmed input current limit. The LTC4090 also accommodate high voltage power supplies, such as 12V AC-DC wall adapters, FireWire or automotive power. The LTC4090 provides a Bat-Track adaptive output that tracks the battery voltage for high efficiency charging from the high voltage input. The charge current is programmable and an end-of-charge status output (CHRG) indicates full charge. Also featured are programmable total charge time, an NTC thermistor input used to monitor battery temperature while charging and automatic recharging of the battery.
  • Seamless transition between power sources (Li-ion battery, USB and 6 to 38V external supply)
  • 2A Output high voltage buck regulator with Bat-Track™ adaptive output control
  • Load dependent charging guarantees accurate USB input current compliance
  • Full featured Li-ion battery charger
  • 1.5A Maximum charge current with thermal limiting
  • NTC thermistor input for temperature qualified charging

 

Product Information

USB Type:
Power Controller
USB Standard:
-
Supply Voltage Min:
4.35V
Supply Voltage Max:
5.5V
Interface Case Style:
DFN
No. of Pins:
22Pins
Data Rate:
-
No. of Ports:
1 Port
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Multimedia;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC4090EDJC#TRPBF

IC,Power Control/Management,CMOS,LLCC,22PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.83

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.