LINEAR TECHNOLOGY  LTC4070EMS8E#PBF  BATTERY CHARGER, 50mA, MSOP-8

LINEAR TECHNOLOGY LTC4070EMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67R4287
  • Manufacturer Part No LTC4070EMS8E#PBF

Product Specifications, Documents & More


  • Battery Charge Voltage: 4.2V
  • Battery IC Case Style: MSOP
  • Battery Type: Li-Ion, Li-Pol
  • Charge Current Max: 50mA
  • Input Voltage: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Series Cells: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/229
  •  132/229

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 50

Price: $2.67 $2.67

Buy

Price

Quantity List Price
100+ $2.67
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought