Low

LINEAR TECHNOLOGY  LTC4064EMSE#PBF  Battery Charger for 1 Cell of Li-Ion battery, 6.5V input, 4.04V/535 mA charge, MSOP-10

LINEAR TECHNOLOGY LTC4064EMSE#PBF
Manufacturer Part No:
LTC4064EMSE#PBF
Newark Part No.:
58M0904
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Type:
Li-Ion
Input Voltage:
6.5V
Battery Charge Voltage:
4V
Charge Current Max:
535mA
Battery IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.