Low

LTC4061EDD#PBF - 

Battery Charger for 1 Cell of Li-Ion battery, 8V input, 4.2V / 840mA charge, DFN-10

LINEAR TECHNOLOGY LTC4061EDD#PBF

The actual product may differ from image shown

Manufacturer Part No:
LTC4061EDD#PBF
Newark Part No.:
58M0896
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4061EDD#PBF is a standalone Linear Charger for single-cell Li-ion batteries. This full-featured flexible charger is capable of operating within USB power specifications. Both programmable time and programmable current based termination schemes are available. Furthermore, the CHRG open-drain status pin can be programmed to indicate the battery charge state according to the needs of the application. Additional safety features designed to maximize battery lifetime and reliability include NTC battery temperature sensing and the SmartStart charging algorithm. No external sense resistor or external blocking diode is required for charging due to the internal MOSFET architecture. Internal thermal feedback regulates the charge current to maintain a constant die temperature during high power operation or high ambient temperature conditions. The charge current is programmed with an external resistor.
  • Charges single-cell Li-ion batteries directly from USB port
  • Preset charge voltage with ±0.35% accuracy
  • Thermistor input for temperature qualified charging
  • Input supply present logic output
  • Thermal regulation maximizes charge rate without risk of overheating
  • Programmable charge current detection/termination
  • Programmable charge termination timer
  • Smart pulsing error
  • SmartStart™ prolongs battery life
  • 20µA Charger quiescent current in shutdown

Applications

Consumer Electronics, Portable Devices, Power Management

Product Information

:
Li-Ion
:
8V
:
4.2V
:
1A
:
DFN
:
10Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.08 $ 2.08
Price for:
Each
Multiple: 121 Minimum: 363
Quantity Price
363 + $2.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.