Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LINEAR TECHNOLOGY
- Newark Part Number:
- 56M8672
- Manufacturer Part No:
- LTC4060EFE#PBF
-
- Technical Data Sheet (188.42KB) EN
Product Information
- IC, BATTERY CHARGER, 2A, TSSOP-16
- Battery Type: NiCd, NiMH
- Input Voltage: 10V
- Battery Charge Voltage: 2.8V
- Charge Current Max: 2A
- Battery IC Case Style: TSSOP
- No. of Pins: 16
- No. of Series Cells: 4
- Operating Temperature Min: -40°C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
228 / 130236 / 129
245 / 128
Availability
18 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $7.44
Price
| Qty | Price |
|---|---|
| 1 - 24 | $7.44 |
| 25 - 99 | $4.98 |
| 100+ | $3.94 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


