Low

LINEAR TECHNOLOGY  LTC4020EUHF#TRPBF  Battery Charger Universal for 12 Cells, 55V input, 20 A charge, QFN-38

LINEAR TECHNOLOGY LTC4020EUHF#TRPBF
Manufacturer Part No:
LTC4020EUHF#TRPBF
Newark Part No.:
18X0182
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Type:
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Input Voltage:
55V
Battery Charge Voltage:
55V
Charge Current Max:
20A
Battery IC Case Style:
QFN
No. of Pins:
38Pins
No. of Series Cells:
12
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Battery Charger Universal for 12 Cells, 55V input, 20 A charge, QFN-38

LINEAR TECHNOLOGY

231 in stock

Price for: Each

1+ $6.25

Buy

Associated Products