Low

LTC4020EUHF#PBF - 

Battery Charger Universal for 12 Cells, 55V input, 20 A charge, QFN-38

LTC4020EUHF#PBF - Battery Charger Universal for 12 Cells, 55V input, 20 A charge, QFN-38
LTC4020EUHF#PBF - Battery Charger Universal for 12 Cells, 55V input, 20 A charge, QFN-38

The actual product may differ from image shown

Manufacturer Part No:
LTC4020EUHF#PBF
Newark Part No.:
18X0181
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4020EUHF#PBF is a 55V buck-boost Multi-chemistry Battery Charger providing PowerPath™ instant-on operation and high efficiency battery charging over a wide voltage range. An onboard buck-boost DC/DC controller operates with battery and/or system voltages above, below or equal to the input voltage. The LTC4020 seamlessly manages power distribution between battery and converter outputs in response to load variations, battery charge requirements and input power supply limitations. The battery charger can provide a constant-current/constant-voltage charge algorithm, constant-current charging (CC) or charging with an optimized 4-step, 3-stage lead-acid battery charge profile. Maximum converter and battery charge currents are resistor programmable. The IC's instant-on operation ensures system load power even with a fully discharged battery. Additional safety features include preconditioning for heavily discharged batteries and an integrated timer for termination and protection.
  • Wide voltage range (4.5 to 55V input, up to 55V output (60V absolute maximums))
  • Synchronous buck-boost DC/DC controller
  • Li-ion and lead-acid charge algorithms
  • ±0.5% Float voltage accuracy
  • ±5% Charge current accuracy
  • Instant-on for heavily discharged batteries
  • Ideal diode controller provides low loss PowerPath when input power is limited
  • Input voltage regulation for high impedance input supplies and solar panel peak power operation
  • Onboard timer for protection and termination
  • Bad battery detection with auto-reset
  • NTC input for temperature qualified charging
  • Binary coded open-collector status pins

Applications

Portable Devices, Industrial, Medical, Alternative Energy, Defence, Military & Aerospace, Communications & Networking, Automotive

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
:
55V
:
55V
:
20A
:
QFN
:
38Pins
:
12
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.58 $ 10.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.58
25 + $7.10
100 + $6.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.