Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LINEAR TECHNOLOGY
- Newark Part Number:
- 56M8654
- Manufacturer Part No:
- LTC4007EGN#PBF
-
- Technical Data Sheet (221.27KB) EN
Product Information
- IC, BATTERY CHARGER, LI-ION, 4A, SSOP-24
- Battery Type: Li-Ion, Li-Polymer
- Input Voltage: 28V
- Charge Current Max: 4A
- Battery IC Case Style: SSOP
- No. of Pins: 24
- No. of Series Cells: 4
- Operating Temperature Min: -40°C
- Voltage, Vcc: 32V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
228 / 130236 / 129
245 / 128
Availability
195 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $7.74
Price
| Qty | Price |
|---|---|
| 1 - 24 | $7.74 |
| 25 - 99 | $5.51 |
| 100+ | $4.49 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


