Low

LINEAR TECHNOLOGY  LTC4002ES8-8.4#PBF  Battery Charger for 2 Cells of Li-Ion battery, 22V input, 8.4V / 1.5A charge, SOIC-8

LINEAR TECHNOLOGY LTC4002ES8-8.4#PBF
Manufacturer Part No:
LTC4002ES8-8.4#PBF
Newark Part No.:
58M0818
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC4002ES8-8.4#PBF is a standalone Li-ion switch mode Battery Charger. The LTC®4002 is a complete battery charger controller for one (4.2V) or two (8.4V) cell lithium-ion batteries. With a 500kHz switching frequency, this provides a small, simple and efficient solution to fast charge Li-ion batteries from a wide range of supply voltages. An external sense resistor sets the charge current with ±5% accuracy. An internal resistor divider and precision reference set the final float voltage to 4.2V per cell with ±1% accuracy. When the input supply is removed, the charger automatically enters a low current sleep mode, dropping the battery drain current to 10µA. An internal comparator detects the near end-of-charge condition while an internal timer sets the total charge time and terminates the charge cycle. After the charge cycle ends, if the battery voltage drops below 4.05V per cell, a new charge cycle will automatically begin.
  • ±1% Charge voltage accuracy
  • End-of-charge current detection output
  • 3-hour Charge termination timer
  • Constant switching frequency for minimum noise
  • ±5% Charge current accuracy
  • 10µA Low reverse battery drain current
  • Automatic battery recharge
  • Automatic shutdown when input supply is removed
  • Automatic trickle charging of low voltage batteries
  • Battery temperature sensing and charge qualification

 

Product Information

Battery Type:
Li-Ion
Input Voltage:
22V
Battery Charge Voltage:
8.4V
Charge Current Max:
1.5A
Battery IC Case Style:
SOIC
No. of Pins:
8Pins
No. of Series Cells:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.