Low

LINEAR TECHNOLOGY  LTC3872ETS8#TRMPBF  DC/DC Controller, Current Mode, 2.75V to 9.8V, 1 Output, Boost, 650kHz, SOT-23-8

LINEAR TECHNOLOGY LTC3872ETS8#TRMPBF
Manufacturer Part No:
LTC3872ETS8#TRMPBF
Newark Part No.:
28X3635
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
2.75V
Supply Voltage Max:
9.8V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
SOT-23
No. of Pins:
8Pins
Switching Frequency:
650kHz
Topology:
Boost (Step Up)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, Current Mode, 2.75V to 9.8V, 1 Output, Boost, 650kHz, SOT-23-8

LINEAR TECHNOLOGY

15 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.32 25+ $3.86 100+ $3.46

Buy

DC/DC Controller, Current Mode, 2.75V to 9.8V, 1 Output, Boost, 650kHz, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.12

Buy
LTC3872ITS8#PBF

DP-SWREG/Controller CUT TAPE No Rsense, Current Mode Boost DC/DC Controller

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.51

Buy
LTC3872ITS8#TRMPBF

DP-SWREG/Controller No Rsense, Current Mode Boost DC/DC Controller

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.51

Buy
LTC3872HTS8#TRMPBF

DP-SWREG/Controller No Rsense, Current Mode Boost DC/DC Controller

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.85

Buy