Low

LINEAR TECHNOLOGY  LTC3853MPUJ#TRPBF  DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40

LINEAR TECHNOLOGY LTC3853MPUJ#TRPBF
Technical Data Sheet (745.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
24V
No. of Outputs:
No. of Outputs:
3 Output
Duty Cycle (%):
98%
Controller IC Case Style:
QFN
No. of Pins:
40Pins
Switching Frequency:
830kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40

LINEAR TECHNOLOGY

61 in stock

Price for: Each

1+ $18.24 25+ $15.26 100+ $12.93

Buy

DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40

LINEAR TECHNOLOGY

136 in stock

Price for: Each

1+ $7.55 25+ $5.07 100+ $4.29

Buy

DC/DC Controller, Multiphase, 4.5V to 24V, 3 Outputs, Synchronous Buck, 830kHz, QFN-40

LINEAR TECHNOLOGY

61 in stock

Price for: Each

1+ $9.07 25+ $6.08 100+ $5.15

Buy
LTC3853IUJ#PBF

DP-SWREG/Controller Triple, 3-Phase Synchronous Step-Down Controller

LINEAR TECHNOLOGY

0

Price for: Each

100+ $4.78

Buy