Low

LINEAR TECHNOLOGY  LTC3807EFE#TRPBF  DC/DC Controller, High Performance, 4V to 38V, 1 Output, Synchronous Buck, 900kHz, TSSOP-20

LINEAR TECHNOLOGY LTC3807EFE#TRPBF
Technical Data Sheet (408.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage Min:
4V
Supply Voltage Max:
38V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
99%
Controller IC Case Style:
TSSOP
No. of Pins:
20Pins
Switching Frequency:
900kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Controller, High Performance, 4V to 38V, 1 Output, Synchronous Buck, 900kHz, TSSOP-20

LINEAR TECHNOLOGY

128 in stock

Price for: Each

1+ $5.29 25+ $3.59 100+ $3.04

Buy