Low

LINEAR TECHNOLOGY  LTC3786EUD#PBF  DC/DC Controller, High Performance, 4.5V to 38V, 1 Output, Synchronous Boost, 850kHz, QFN-16

LINEAR TECHNOLOGY LTC3786EUD#PBF
Manufacturer Part No:
LTC3786EUD#PBF
Newark Part No.:
13T3895
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC3786EUD#PBF is a high-performance synchronous boost Converter Controller that drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing the LTC3786 to be used in...
  • Synchronous operation for highest efficiency and reduced heat dissipation
  • ±1% 1.2V Reference voltage
  • RSENSE or inductor DCR current sensing
  • Adjustable output voltage soft-start
  • Power good output voltage monitor
  • <8µA Low shutdown current

 

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
38V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
100%
Controller IC Case Style:
QFN
No. of Pins:
16Pins
Switching Frequency:
850kHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Medical;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products