Low

LTC3676ILXE#PBF - 

Power Managment IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

LTC3676ILXE#PBF - Power Managment IC, 4x Step-Down DC/DC Converters, 3x LDOs, 5.5 V, QFN-40

The actual product may differ from image shown

Manufacturer Part No:
LTC3676ILXE#PBF
Newark Part No.:
30Y6506
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3676ILXE#PBF is a complete Power Management Solution for advanced portable application processor-based systems. The device contains four synchronous step-down DC/DC converters for core, memory, I/O, system on-chip (SoC) rails and three 300mA LDO regulators for low noise analog supplies. The LTC3676-1 has a ±1.5A buck regulator configured to support DDR termination plus a VTTR reference output. An I2C serial port is used to control regulator enables, power-down sequencing, output voltage levels, dynamic voltage scaling, operating modes and status reporting. Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or via the I2C port. System power-on, power-off and reset functions are controlled by pushbutton interface, pin inputs or I2C. The LTC3676 supports i.MX, PXA and OMAP processors with eight independent rails at appropriate power levels.
  • Quad I2C adjustable high efficiency step down
  • DDR power solution with VTT and VTTR reference
  • Pushbutton ON/OFF control with system reset
  • Independent enable pin-strap or I2C sequencing
  • Programmable autonomous power-down control
  • Dynamic voltage scaling
  • Power good and reset functions
  • Selectable 2.25 or 1.12MHz switching frequency
  • Always alive 25mA LDO regulator
  • 12μA Standby current

Applications

Sensing & Instrumentation, Industrial, Medical, Consumer Electronics

Product Information

:
5.5V
:
4
:
4
:
8
:
HLQFP
:
48Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.11 $ 3.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.10
25 + $9.46
100 + $8.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.