New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

LINEAR TECHNOLOGY - LTC3633EFE#PBF - IC, SYNC STEP-DOWN REGULATOR, 28-TSSOP

LINEAR TECHNOLOGYLTC3633EFE#PBF
Image is for illustrative purposes only.
Please refer to product description
LINEAR TECHNOLOGY
Manufacturer:
LINEAR TECHNOLOGY
Newark Part Number:
67R4283
Manufacturer Part No:
LTC3633EFE#PBF

Technical Data Sheet (403.70KB) EN
Technical Data Sheet (403.70KB) EN

Product Information
  • IC, SYNC STEP-DOWN REGULATOR, 28-TSSOP
  • Primary Input Voltage: 12V
  • No. of Outputs: 2
  • Output Voltage: 14.7V
  • Output Current: 3A
  • No. of Pins: 28
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 125°C
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 216

Catalog Page/Catalog Number:

216 / 130

201 / 129

205 / 128

Availability

11 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.30   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $9.50 $7.30
25  - 99 $6.36 $6.36
100+  $5.34 $5.34
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

13
Price
For: 1 Each
1+
$104.50
10+
$101.28
25+
$98.51
50+
$95.29
more...

13 available to ship today
RE933

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - TSSOP MULTIPLE

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:58.9mm; External Width:120.1mm;

43
Price
For: 1 Each
1+
$33.41
25+
$31.79
50+
$30.30
100+
$29.35
more...

43 available to ship today
D00840

DURATOOL

TWEEZER, STAINLESS STEEL, ESD

Tweezer Type:ESD; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

4
Price
For: 1 Kit
1+
$87.17
25+
$83.11
50+
$80.85
100+
$78.14
more...

4 available to ship today
744311150

WURTH ELEKTRONIK

INDUCTOR, 1.5uH, 11A, 20%, SMD

Product Range:WURTH ELEKTRONIK - WE-HCI Series SMD Flat Wire High Current Inductors; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0066ohm; DC Current Rating:11A;

0
Price
For: 1 Each
1+
$5.51
10+
$5.24
25+
$5.02
50+
$3.30
more...

Contact Me When In Stock
744310055

WURTH ELEKTRONIK

INDUCTOR, 520NH, 14A, 20%, SMD

Product Range:WURTH ELEKTRONIK - WE-HCI Series SMD Flat Wire High Current Inductors; Inductance:520nH; Inductance Tolerance:± 20%; DC Resistance Max:0.0037ohm; DC Current Rating:14A;

0
Price
For: 1 Each
1+
$5.51
10+
$5.24
25+
$5.02
50+
$3.30
more...

Contact Me When In Stock
RE933-06

ROTH ELEKTRONIK

ADAPTOR, SMD, TSSOP-28, 0.65MM

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:21mm; External Width:23.5mm;

68
Price
For: 1 Each
1+
$12.04
50+
$10.89
100+
$10.01
250+
$9.24
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
68 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR TECHNOLOGY) OR (DC - DC Converters & Charge Pumps) OR (LTC3633EFE#PBF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) 3209885-M
1 Each
$104.50
1 Each
$33.41
1 Kit
$87.17