Low

LINEAR TECHNOLOGY  LTC3633AIFE#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 3.6 V to 20 V in, 6 V/3 A out, 4.6 MHz, TSSOP-28

LINEAR TECHNOLOGY LTC3633AIFE#PBF
Manufacturer Part No:
LTC3633AIFE#PBF
Newark Part No.:
46W1194
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Input Voltage Min:
3.6V
Input Voltage Max:
20V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
TSSOP
No. of Pins:
28Pins
Output Current - Output 1:
3A
Output Current - Output 2:
3A
Output Voltage - Output 1:
6V
Output Voltage - Output 2:
6V
Regulator Output Type:
Adjustable
Switching Frequency:
4.6MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products