Low

LINEAR TECHNOLOGY  LTC3630HDHC#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, DFN-16

LINEAR TECHNOLOGY LTC3630HDHC#PBF
LINEAR TECHNOLOGY LTC3630HDHC#PBF
Manufacturer Part No:
LTC3630HDHC#PBF
Newark Part No.:
05W5150
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC3630HDHC#PBF
LINEAR TECHNOLOGY LTC3630HDHC#PBF

The actual product may differ from image shown

Product Overview

The LTC3630HDHC#PBF is a high-efficiency step-down DC-to-DC Converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3630 can supply up t...
  • Synchronous operation for highest efficiency
  • Internal high side and low side power MOSFETs
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Few external components required

 

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
65V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
16Pins
Output Current:
500mA
Output Voltage Min:
800mV
Output Voltage Max:
65V
Switching Frequency:
250kHz
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Medical;
  • Power Management;
  • Portable Devices;
  • Automotive;
  • Avionics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products