Low

LINEAR TECHNOLOGY  LTC3605EUF#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-15Vin, 600mV-15Vout, 5Aout, QFN-24

LINEAR TECHNOLOGY LTC3605EUF#PBF
Manufacturer Part No:
LTC3605EUF#PBF
Newark Part No.:
51P3117
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC3605EUF#PBF is a high-efficiency monolithic synchronous Buck Regulator using a phase lockable controlled on-time constant frequency and current-mode architecture. PolyPhase operation allows multiple LTC3605 regulators to run out of phase while using minimal input and output capacitance. The operating supply voltage range is from 15V down to 4V, making it suitable for dual lithium-ion battery inputs as well as point of load power supply applications from a 12 or 5V rail. The operating frequency is programmable from 800kHz to 4MHz with an external resistor. The high frequency capability allows the use of small surface mount inductors. For switching noise sensitive applications, it can be externally synchronized from 800kHz to 4MHz. The PHMODE pin allows user control of the phase of the outgoing clock signal. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that are operating at high frequency.
  • Integrated power N-channel MOSFETs (70mΩ top and 35mΩ bottom)
  • PolyPhase® operation (up to 12 phases)
  • Output tracking
  • Current-mode operation for excellent line and load transient response
  • Shutdown mode draws less than 15µA supply current
  • Up to 96% high efficiency
  • ±1% Reference accuracy

 

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
15V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
24Pins
Output Current:
5A
Output Voltage Min:
600mV
Output Voltage Max:
15V
Switching Frequency:
4MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products