Low

LINEAR TECHNOLOGY  LTC3588EMSE-1#PBF  Special Function IC, Power Management, Bridge Rectifier, Buck Converter, 2.7 V to 20 V, MSOP-10

LINEAR TECHNOLOGY LTC3588EMSE-1#PBF
Technical Data Sheet (504.17KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC3588EMSE-1#PBF is a nanopower energy harvesting Power Supply operates at 2.7 to 20V input operating range. It integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar or magnetic transducers. An ultralow quiescent current under-voltage lockout (UVLO) mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. In regulation, the LTC3588-1 enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. However, the output capacitor may be sized to service a higher output current burst. An input protective shunt set at 20V enables greater energy storage for a given amount of input capacitance.
  • 950nA Input quiescent current (output in regulation - no load)
  • 450nA Input quiescent current in UVLO
  • Integrated low-loss full-wave bridge rectifier
  • Up to 100mA of output current
  • Selectable output voltages of 1.8, 2.5, 3.3, 3.6V
  • High efficiency integrated hysteretic buck DC/DC
  • Input protective shunt up to 25mA pull-down at VIN ≥20V
  • Wide input under-voltage lockout (UVLO) range

 

Product Information

IC Function:
Power Management
Supply Voltage Min:
2.7V
Supply Voltage Max:
20V
IC Package Type:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • HVAC;
  • Sensing & Instrumentation;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.