Low

LINEAR TECHNOLOGY  LTC3453EUF#PBF  LED Driver, Buck-Boost, 2.7V to 5.5V input, 4 Outputs, 1 MHz switch-freq., 3.6V/500 mA out, QFN-16

LINEAR TECHNOLOGY LTC3453EUF#PBF
Technical Data Sheet (199.56KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Buck-Boost
No. of Outputs:
4Outputs
Output Current:
500mA
Output Voltage:
3.6V
Driver Case Style:
QFN
No. of Pins:
16Pins
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor