Low

LINEAR TECHNOLOGY  LTC3425EUH#PBF  DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.5Vin, 2.4V-5.25Vout, 3Aout, QFN-32

LINEAR TECHNOLOGY LTC3425EUH#PBF
Manufacturer Part No:
LTC3425EUH#PBF
Newark Part No.:
56M7773
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC3425EUH#PBF is a 4-phase synchronous Boost Converter with output disconnect capable of operation below 1V input. It includes four N-channel MOSFET switches and four P-channel synchronous rectifiers for an effective RDS(ON) of 0.045Ω and 0.05Ω, respectively. 4-phase operation greatly reduces peak inductor current and capacitor ripple current and increases effective switching frequency, minimizing inductor and capacitor sizes. True output disconnect eliminates inrush current and allows zero load current in shutdown. External Schottky diodes are not required in most applications (VOUT<4.3V). Power saving Burst Mode® operation can be user controlled or left in automatic mode. Other features include 1µA shutdown current, programmable frequency with sync in and out, programmable soft-start, anti-ringing control, thermal shutdown, adjustable current limit, reference output and power good comparator.
  • 4-phase operation for low output ripple and tiny solution size
  • Output disconnect and inrush current limiting
  • Adjustable current limit
  • Synchronizable oscillator with sync output
  • Internal synchronous rectifiers
  • Power good comparator
  • Up to 95% high efficiency
  • 12µA Very low quiescent current

 

Product Information

Topology:
Synchronous Boost (Step Up)
Input Voltage Min:
500mV
Input Voltage Max:
4.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
32Pins
Output Current:
3A
Output Voltage Min:
2.4V
Output Voltage Max:
5.25V
Switching Frequency:
2MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor