|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
ICK SMD A 5 SA
|
FISCHER ELEKTRONIK
HEAT SINK
Packages Cooled:SOIC / SSOP / TSSOP; Thermal Resistance:123°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.25";
|
2682
|
Price For:
1 Each
|
1+
|
$0.603
|
|
|
250+
|
$0.542
|
|
|
500+
|
$0.483
|
|
|
1,000+
|
$0.435
|
|
|
more...
|
|
|
|
2682 available to ship today
|
|
|
RE904
|
ROTH ELEKTRONIK
SMD TO PIN OUT ADAPTER - MSOP-10
Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:10.4mm; External Width:18.1mm;
|
34
|
Price For:
1 Each
|
1+
|
$10.76
|
|
|
50+
|
$9.73
|
|
|
100+
|
$8.93
|
|
|
250+
|
$8.25
|
|
|
more...
|
|
|
|
34 available to ship today
|
|
|
3209885-M
|
MULTICORE (SOLDER)
SOLDER PASTE, SN/AG/CU, 217°C, 500G
Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;
|
18
|
Price For:
1 Each
|
1+
|
$110.91
|
|
|
10+
|
$107.56
|
|
|
25+
|
$104.69
|
|
|
50+
|
$101.35
|
|
|
more...
|
|
|
|
18 available to ship today
|
|
|
631954
|
STANNOL
SOLDER WIRE, 95.5/3.8/0.7, 0.5MM, 250G
External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;
|
34
|
Price For:
Roll of 1
|
1+
|
$62.78
|
|
|
25+
|
$59.48
|
|
|
50+
|
$56.88
|
|
|
100+
|
$55.00
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
34 available for delivery in 5-7 business days (Continental US Only)
|
|
|
D00837
|
DURATOOL
TWEEZERS TYPE 13 SMD SA ESD 120MM
Tweezer Type:SMD; Overall Length:120mm; Tweezer Body Material:Polyester Epoxy Coated Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (20-Jun-2013);
|
81
|
Price For:
1 Each
|
1+
|
$23.66
|
|
|
25+
|
$22.52
|
|
|
50+
|
$21.46
|
|
|
100+
|
$20.31
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
81 available for delivery in 5-7 business days (Continental US Only)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=80K1063&in_merch=Popular%20Products&MER=PPSO_N_C_EverywhereElse_None&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----