Low

LTC3371IFE#PBF - 

DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V - 5.5 V in, 5.5 V/2 A out, 2 MHz, TSSOP-38

LTC3371IFE#PBF - DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V - 5.5 V in, 5.5 V/2 A out, 2 MHz, TSSOP-38

The actual product may differ from image shown

Manufacturer Part No:
LTC3371IFE#PBF
Newark Part No.:
30Y6497
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3371IFE#PBF is a 4-channel 8A configurable buck DC/DC Converter with watchdog and power-ON reset. This highly flexible multioutput power supply IC includes four synchronous buck converters, configured to share eight 1A power stages, each of which is powered from independent 2.25 to 5.5V inputs. It is assigned to one of eight possible power configurations via pin programmable C1-C3 pins. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed for Burst Mode or forced continuous mode operation. The CT pin programs the timing parameters of four independent RST pins as well as the watchdog timer. To reduce input noise, the buck converters are phased in 90° steps. Precision enable pin thresholds facilitate reliable power sequencing.
  • Precision enable pin thresholds for autonomous sequencing
  • Temperature monitor indicates die temperature
  • CT Programmed watchdog timer
  • Independent RST pins indicate buck in regulation

Applications

Automotive, Industrial, Power Management

Product Information

:
2.7V
:
5.5V
:
4 Output
:
TSSOP
:
38Pins
:
2A
:
2A
:
5.5V
:
5.5V
:
Adjustable
:
2MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.34 $ 2.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.58
25 + $7.10
100 + $6.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.