Low

LINEAR TECHNOLOGY  LTC3371HUHF#TRPBF  DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-38

LINEAR TECHNOLOGY LTC3371HUHF#TRPBF
Technical Data Sheet (1.10MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
4 Output
DC / DC Converter IC Case:
QFN
No. of Pins:
38Pins
Output Current - Output 1:
2A
Output Current - Output 2:
2A
Output Voltage - Output 1:
5.5V
Output Voltage - Output 2:
5.5V
Regulator Output Type:
Adjustable
Switching Frequency:
2MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-38

LINEAR TECHNOLOGY

52 in stock

Price for: Each

1+ $10.25 25+ $6.95 100+ $5.89

Buy

DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-38

LINEAR TECHNOLOGY

104 in stock

Price for: Each

1+ $8.77 25+ $5.95 100+ $5.04

Buy

DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-38

LINEAR TECHNOLOGY

52 in stock

Price for: Each

1+ $9.63 25+ $6.53 100+ $5.53

Buy