New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LINEAR TECHNOLOGY - LTC3115IDHD-1#PBF - IC, DC/DC CONVERTER, BUCK/BOOST, 2A, DFN-16

LINEAR TECHNOLOGYLTC3115IDHD-1#PBF
Image is for illustrative purposes only.
Please refer to product description
LINEAR TECHNOLOGY
Manufacturer:
LINEAR TECHNOLOGY
Newark Part Number:
93T2022
Manufacturer Part No:
LTC3115IDHD-1#PBF

Technical Data Sheet (484.94KB) EN
Technical Data Sheet (484.94KB) EN

Product Information
  • IC, DC/DC CONVERTER, BUCK/BOOST, 2A, DFN-16
  • Primary Input Voltage: 40V
  • No. of Outputs: 1
  • Output Voltage: 40V
  • Output Current: 2A
  • No. of Pins: 16
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 125°C
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 213

Catalog Page/Catalog Number:

213 / 131

213 / 130

Availability

73 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.72  

  1. Qty

Price

Qty Price
1  - 24 $12.72
25  - 99 $9.27
100+  $7.15
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

18
Price
For: 1 Each
1+
$110.91
10+
$107.56
25+
$104.69
50+
$101.35
more...

18 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$27.81
25+
$26.49
50+
$25.27
100+
$24.50
more...

51 available to ship today
D00840

DURATOOL

TWEEZER, STAINLESS STEEL, ESD

Tweezer Type:ESD; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

4
Price
For: 1 Kit
1+
$86.03
5+
$85.14
10+
$80.74

4 available to ship today
D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$11.91 Promotional price
25+
$11.91
50+
$11.91
100+
$11.91
more...

13 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR TECHNOLOGY) OR (DC - DC Converters & Charge Pumps) OR (LTC3115IDHD-1#PBF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) 3209885-M
1 Each
$110.91
MULTICORE (SOLDER) SN62RA10BAS86-25G CARTRIDGE
1 Each
$27.81
1 Kit
$86.03