Low

LINEAR TECHNOLOGY  LTC3105EMS#PBF  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 225mV-5Vin, 1.5V-5.25Vout, 400mAout, MSOP-12

LINEAR TECHNOLOGY LTC3105EMS#PBF
Manufacturer Part No:
LTC3105EMS#PBF
Newark Part No.:
27T5811
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC3105EMS#PBF is a high efficiency step up DC to DC converter with maximum power point control in 12 pin MSOP package. This device can operate from input voltages as low as 225mV. A 250mV low start up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power sources such as photovoltaic cells, TEGs (thermoelectric generators) and fuel cells. A user programmable MPPC set point maximizes energy that can be extracted from any power source. Burst mode operation with proprietary self adjusting peak current optimizes converter efficiency and output voltage ripple overall operating conditions. The AUX powered 6mA LDO provides regulated rail for external microcontrollers and sensors while the main output is charging. In shutdown, IQ is reduced to 10μA and integrated thermal shutdown offers protection from overtemperature faults.
  • Wide input voltage range from 225mV to 5V
  • Adjustable output voltage range from 1.5V to 5.25V
  • 400mA output current
  • Output disconnect and inrush current limiting
  • Anti-ringing control and soft start
  • Automatic power adjust
  • Power good indicator
  • Operating junction temperature range from -40°C to 85°C

Product Information

Topology:
Boost (Step Up)
Input Voltage Min:
225mV
Input Voltage Max:
5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
12Pins
Output Current:
400mA
Output Voltage Min:
1.6V
Output Voltage Max:
5.25V
Switching Frequency:
-
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Alternative Energy
  • Industrial
  • Sensing & Instrumentation
  • Wireless
  • Communications & Networking
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products