Low

LINEAR TECHNOLOGY  LTC3025EDC#PBF  VOLTAGE REGULATOR, LDO, 300mA, ADJUSTABLE, DFN-6

LINEAR TECHNOLOGY LTC3025EDC#PBF
Manufacturer Part No:
LTC3025EDC#PBF
Newark Part No.:
78T3135
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC3025EDC#PBF is a micro-power VLDO™ (very low-dropout) Linear Regulator which operates from input voltages as low as 0.9V. The device is capable of supplying 300mA of output current with a typical dropout voltage of only 45mV. A BIAS supply is ...
  • Fast transient recovery
  • Shutdown disconnects load from VIN and VBIAS
  • ±2% Voltage accuracy overtemperature supply load

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
900mV
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
400mV
Adjustable Output Voltage Max:
3.6V
Output Current:
300mA
Dropout Voltage Vdo:
45mV
LDO Regulator Case Style:
DFN
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Portable Devices;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC3025EDC#TRPBF

IC,VOLT REGULATOR,ADJUSTABLE,+0.4V TO +3.6V,CMOS,LLCC,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.55

Buy
LTC3025IDC#TRPBF

DP-LINREG 300mA Micropower VLDO Linear Regulator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.75

Buy
LTC3025EDC#TRMPBF

DP-LINREG 300mA VLDO (45mV) w/ Vin 2x2mm DFN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.46

Buy
LTC3025EDC#TR

IC,VOLT REGULATOR,ADJUSTABLE,+0.4V TO +3.6V,CMOS,LLCC,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.

LTC3025EDC#TRM

DP-LINREG, 300mA VLDO (45mV) w/ Vin 2x2mm DFN

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.