Low

LTC2997CDCB#PBF - 

Temperature Sensor IC, Analogue, ± 1.5°C, -40 °C, +85 °C, DFN, 6 Pins

LINEAR TECHNOLOGY LTC2997CDCB#PBF
LINEAR TECHNOLOGY LTC2997CDCB#PBF

The actual product may differ from image shown

Manufacturer Part No:
LTC2997CDCB#PBF
Newark Part No.:
78T3129
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2997CDCB#PBF is a high-accuracy Remote/Internal Temperature Sensor. The device gives accurate results with low-cost diode connected NPN or PNP transistors or with integrated temperature transistors on microprocessors or FPGAs. Tying pin D+ to VCC configures the LTC2997 to measure its internal temperature. The LTC2997 provides an additional 1.8V reference voltage output which can be used as an ADC reference input or for generating temperature threshold voltages to compare against the VPTAT output. The LTC2997 provides a precise and versatile micropower solution for accurate temperature sensing.
  • Converts remote sensor or internal diode temperature to analogue voltage
  • ±1°C Remote temperature accuracy
  • Built-In series resistance cancellation
  • 4mV/°K Output gain
  • 170μA Quiescent current

Applications

Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, System Monitoring, Communications & Networking, Thermal Management

Product Information

:
Analogue
:
± 1.5°C
:
-40°C
:
+85°C
:
DFN
:
6Pins
:
2.5V
:
5.5V
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.76 $ 1.76
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $1.76
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.