Low

LINEAR TECHNOLOGY  LTC2954ITS8-2#PBF  PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY LTC2954ITS8-2#PBF
Manufacturer Part No:
LTC2954ITS8-2#PBF
Newark Part No.:
78T3128
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2954ITS8-2#PBF is a Pushbutton ON/OFF Controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7 to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
  • Simple interface allows graceful μP shutdown
  • High input voltage PB pin with internal pull-up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
-
External Output Capacitance:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY

24 in stock

Price for: Each

1+ $2.60

Buy
LTC2954ITS8-2#TRPBF

IC,Power Control/Management,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.65

Buy
LTC2954ITS8-1#TRPBF

IC,Power Control/Management,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.65

Buy
LTC2954CTS8-2#PBF

MS-System Monitor/Other Cut Tape Push Button On/Off Controller with U Interrupt for Menu Driven Applications

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.13

Buy
LTC2954CTS8-2#TRPBF

IC,Power Control/Management,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.26

Buy
LTC2954ITS8-2#TRMPBF

IC,Power Control/Management,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.50

Buy
LTC2954CTS8-2#TRMPBF

IC,Power Control/Management,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.13

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.