Low

LTC2953CDD-1#PBF - 

Pushbutton Controller, 2 Monitors, 2.7V-27V supply, 0.6V Threshold, 30 µs Delay, Manual, DFN-12

LINEAR TECHNOLOGY LTC2953CDD-1#PBF
LINEAR TECHNOLOGY LTC2953CDD-1#PBF

The actual product may differ from image shown

Manufacturer Part No:
LTC2953CDD-1#PBF
Newark Part No.:
58M0728
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2953CDD-1#PBF is a Pushbutton On/Off Controller with voltage monitoring. The pushbutton controller manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. The LTC2953 also features input and output power supply monitors. An uncommitted power fail comparator provides real time input monitor information, while a de-glitched under-voltage lockout comparator gracefully initiates a system power-down. The under-voltage lockout comparator prevents the system from powering from a low power supply. The adjustable supply monitor input is compared against an accurate internal 0.5V reference. The reset output remains low until the supply monitor input has been in compliance for 200ms. The LTC2953 operates over a wide 2.7 to 27V input voltage range and draws only 14μA of current.
  • Pushbutton control of system power
  • Power-fail comparator generates warning
  • UVLO comparator gracefully latches power off
  • Adjustable power-down timer
  • Low leakage EN output allows DC/DC converter control
  • Simple interface allows orderly system power-up and power-down
  • ±1.5% Threshold tolerance
  • ±10kV ESD HBM on PB\ input

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless

Product Information

:
2.7V
:
27V
:
14µA
:
DFN
:
12Pins
:
0°C
:
70°C
:
LTC2953-1
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.71 $ 2.71
Price for:
Each
Multiple: 121 Minimum: 242
Quantity Price
242 + $2.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.